NTE Electronics 1N4758A technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N4758A to view detailed technical specifications.
No datasheet is available for this part.