NTE Electronics 1N4936 technical specifications.
| Capacitance | 12pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N4936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.