NTE Electronics 1N4937 technical specifications.
| Capacitance | 12pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4937 to view detailed technical specifications.
No datasheet is available for this part.