NTE Electronics 1N5248B technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5248B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.