
NTE Electronics 1N5334B technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5334B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
