
Single Zener Diode, 12V Zener voltage, 5W maximum power dissipation, and a 200°C maximum operating temperature. This RoHS compliant component features an axial package and operates within a temperature range of -65°C to 200°C.
NTE Electronics 1N5349B technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5349B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
