NTE Electronics 1N5376B technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Material | Plastic |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 87V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N5376B to view detailed technical specifications.
No datasheet is available for this part.