NTE Electronics 1N5378B technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Zener Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5378B to view detailed technical specifications.
No datasheet is available for this part.