
NTE Electronics 1N5379B technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5379B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.