NTE Electronics 1N5395 technical specifications.
| Package/Case | DO-204AC |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.