The NTE Electronics 1N5711 is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a DC rated voltage of 70V and a current rating of 15mA. The diode is packaged in cut tape and is lead free. It is compliant with Reach SVHC regulations but not RoHS compliant.
NTE Electronics 1N5711 technical specifications.
| Capacitance | 2pF |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Max Current Rating | 15mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N5711 to view detailed technical specifications.
No datasheet is available for this part.