
NTE Electronics 1N645 technical specifications.
| Package/Case | DO-41 |
| Current Rating | 450mA |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Reverse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.