This 82 ohm, 2% tolerance resistor is available in an axial package with through hole mounting. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 200°C. The resistor is RoHS compliant and suitable for use in a variety of applications.
NTE Electronics 1W082 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1W082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
