
RESISTOR 1 WATT METAL OXIDE FILM FLAMEPROOF 910 OHM 2% AXIAL LEAD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 1W191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1W191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
