
RESISTOR CARBON COMPOSITION 1 WATT 47 OHM 10% AXIAL LEAD
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Resistance | 47R |
| Tolerance | 10% |
| RoHS | Not Compliant |
