NTE Electronics 1WCC110 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Resistance | 100R |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1WCC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.