
The NTE Electronics 1WD68 is a fixed resistor with a resistance of 680 milliohms and a tolerance of 5%. It is designed for through-hole mounting and has a maximum power dissipation of 1 watt. The resistor operates over a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
NTE Electronics 1WD68 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1WD68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.