NTE Electronics 25W010 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 25W010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.