NTE Electronics 25W015 technical specifications.
| Number of Terminals | 2 |
| Package Length | 63.5 |
| Tolerance | 5 |
| Package Width | 12.5 |
| Package Height | 12.5 |
| Resistance | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics 25W015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.