
RESISTOR 25 WATT VITREOUS ENAMEL FIXED WIREWOUND 10 OHM 5% CERAMIC CORE WITH WEL
NTE Electronics 25WF010 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Max Power Dissipation | 25W |
| Mount | Brackets |
| Resistance | 10R |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 25WF010 to view detailed technical specifications.
No datasheet is available for this part.