NTE Electronics 2N2222A technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5.33mm |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N2222A to view detailed technical specifications.
No datasheet is available for this part.