NTE Electronics 2N2905A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics 2N2905A to view detailed technical specifications.
No datasheet is available for this part.