
NTE Electronics 2N3773 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Voltage (VCEO) | 180V |
| Collector-emitter Voltage-Max | 1.4V |
| Lead Free | Lead Free |
| Max Collector Current | 10mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 6MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N3773 to view detailed technical specifications.
No datasheet is available for this part.
