
NTE Electronics 2N4399 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Max Collector Current | 5mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N4399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
