
NTE Electronics 2N4400 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
