
NTE Electronics 2N6259 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 16A |
| Max Collector Current | 10mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N6259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.