NTE Electronics 384 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 375V |
| Collector Emitter Voltage (VCEO) | 350V |
| Emitter Base Voltage (VEBO) | 9V |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Collector Current | 7A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 384 to view detailed technical specifications.
No datasheet is available for this part.