NTE Electronics 3W210 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Resistance | 1kR |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 3W210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.