NTE Electronics 3W356 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 56kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 3W356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.