NTE Electronics 3WR150 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Resistance | 250R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 3WR150 to view detailed technical specifications.
No datasheet is available for this part.