
NTE Electronics 500-0205 technical specifications.
| Package/Case | 104 |
| Color | White |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 500-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
