
NTE Electronics 501-0063 technical specifications.
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| Series | KLU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
