
NTE Electronics 502-0103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 1kR |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 502-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.