NTE Electronics 505-0001 technical specifications.
| Body Material | Aluminium |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Kilo 400 |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 505-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
