NTE Electronics 50WM016 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Height | 15.62mm |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Resistance | 16R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 50WM016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.