NTE Electronics 54-001 technical specifications.
| Actuator Length | 17.44mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-001 to view detailed technical specifications.
No datasheet is available for this part.