NTE Electronics 54-004 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.