NTE Electronics 54-010 technical specifications.
| Actuator Length | 17.44mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.