NTE Electronics 54-036 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Ratings | IP65, Water Resistant, Dust Tight |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-036 to view detailed technical specifications.
No datasheet is available for this part.