NTE Electronics 54-059 technical specifications.
| Actuator Length | 4.75mm |
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.