NTE Electronics 54-081 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.46mm |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.