NTE Electronics 54-083 technical specifications.
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Reach SVHC Compliant | No |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.