
NTE Electronics 54-088 technical specifications.
| Actuator Length | 12.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Ratings | IP65, Water Resistant, Dust Tight |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
