NTE Electronics 54-130 technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Thickness | 1.6mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-130 to view detailed technical specifications.
No datasheet is available for this part.