
NTE Electronics 54-132 technical specifications.
| Color | Red |
| Length | 34.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Thickness | 1.19mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.