
NTE Electronics 54-135 technical specifications.
| Color | Blue |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Switch Function | On-Mom |
| Termination | Screw |
| Thickness | 1.6mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-135 to view detailed technical specifications.
No datasheet is available for this part.