NTE Electronics 54-136 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 36.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Switch Function | On-On |
| Termination | Screw |
| Thickness | 1.6mm |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 15.5mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-136 to view detailed technical specifications.
No datasheet is available for this part.