
NTE Electronics 54-140 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Illumination Type | Illuminated |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Thickness | 1.98mm |
| Throw Configuration | SPST |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
