NTE Electronics 54-142 technical specifications.
| Height | 0.5inch |
| Length | 5inch |
| Mount | Solder |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-142 to view detailed technical specifications.
No datasheet is available for this part.