NTE Electronics 54-221W technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Ratings | IP65, Water Resistant, Dust Tight |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-221W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.